
T510X476K035ATE065 | |
---|---|
DigiKey Part Number | 399-T510X476K035ATE065TR-ND - Tape & Reel (TR) 399-T510X476K035ATE065CT-ND - Cut Tape (CT) 399-T510X476K035ATE065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X476K035ATE065 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X476K035ATE065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.67000 | $80.67 |
10 | $61.18800 | $611.88 |
50 | $53.41900 | $2,670.95 |
100 | $51.13060 | $5,113.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $46.93920 | $23,469.60 |
1,000 | $45.67657 | $45,676.57 |
1,500 | $45.04397 | $67,565.96 |