
T510X337M010ATE035 | |
|---|---|
DigiKey Part Number | 399-3999-2-ND - Tape & Reel (TR) 399-3999-1-ND - Cut Tape (CT) 399-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X337M010ATE035 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X337M010ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.10000 | $78.10 |
| 10 | $58.97300 | $589.73 |
| 50 | $51.33660 | $2,566.83 |
| 100 | $48.97140 | $4,897.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $44.96732 | $22,483.66 |
| 1,000 | $43.72646 | $43,726.46 |
| 1,500 | $43.10483 | $64,657.25 |

