
T510X337K010ATA035 | |
---|---|
DigiKey Part Number | 399-T510X337K010ATA035TR-ND - Tape & Reel (TR) 399-T510X337K010ATA035CT-ND - Cut Tape (CT) 399-T510X337K010ATA035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X337K010ATA035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X337K010ATA035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.31000 | $85.31 |
10 | $64.94900 | $649.49 |
50 | $56.83480 | $2,841.74 |
100 | $54.74600 | $5,474.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $50.06854 | $25,034.27 |
1,000 | $48.75035 | $48,750.35 |
1,500 | $48.08942 | $72,134.13 |