
T510X227M016ATE025 | |
---|---|
DigiKey Part Number | 399-18874-2-ND - Tape & Reel (TR) 399-18874-1-ND - Cut Tape (CT) 399-18874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X227M016ATE025 |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X227M016ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.10000 | $66.10 |
10 | $49.45000 | $494.50 |
50 | $42.80960 | $2,140.48 |
100 | $40.75500 | $4,075.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.27498 | $18,637.49 |
1,000 | $36.19676 | $36,196.76 |
1,500 | $35.65647 | $53,484.71 |