
T510X337M010AHE035 | |
---|---|
DigiKey Part Number | 399-T510X337M010AHE035TR-ND - Tape & Reel (TR) 399-T510X337M010AHE035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T510X337M010AHE035 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X337M010AHE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.38000 | $69.38 |
10 | $52.11500 | $521.15 |
50 | $45.21960 | $2,260.98 |
100 | $43.08390 | $4,308.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $39.46782 | $19,733.91 |
1,000 | $38.34718 | $38,347.18 |
1,500 | $37.78582 | $56,678.73 |