T510 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X107M020ATE045

DigiKey Part Number
399-18358-2-ND - Tape & Reel (TR)
399-18358-1-ND - Cut Tape (CT)
399-18358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X107M020ATE045
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T510X107M020ATE045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.37000$64.37
10$48.10000$481.00
50$41.59300$2,079.65
100$39.57860$3,957.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$31.69320$15,846.60
Manufacturers Standard Package