T510X106M050ATE090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X106M050ATE090

DigiKey Part Number
399-T510X106M050ATE090TR-ND - Tape & Reel (TR)
399-T510X106M050ATE090CT-ND - Cut Tape (CT)
399-T510X106M050ATE090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X106M050ATE090
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T510X106M050ATE090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.52000$72.52
10$54.61900$546.19
50$47.47560$2,373.78
100$45.26200$4,526.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$41.51612$20,758.06
1,000$40.35516$40,355.16
1,500$39.77351$59,660.26
Manufacturers Standard Package