680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510E687M006ATE012

DigiKey Part Number
399-3997-2-ND - Tape & Reel (TR)
399-3997-1-ND - Cut Tape (CT)
399-3997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510E687M006ATE012
Description
CAP TANT 680UF 20% 6.3V 2924
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510E687M006ATE012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$100.96000$100.96
10$77.59500$775.95
50$68.24840$3,412.42
100$65.35520$6,535.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$60.45564$30,227.82
1,000$58.93706$58,937.06
Manufacturers Standard Package