
T500B226K006AG6110 | |
|---|---|
DigiKey Part Number | 399-T500B226K006AG6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T500B226K006AG6110 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500B226K006AG6110 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 200°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $33.19431 | $66,388.62 |

