6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T500D685M025AG6110

DigiKey Part Number
399-T500D685M025AG6110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T500D685M025AG6110
Description
CAP TANT 6.8UF 20% 25V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T500D685M025AG6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 200°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$47.13682$23,568.41
Manufacturers Standard Package