
T499X336K035ATE600 | |
---|---|
DigiKey Part Number | 399-5082-2-ND - Tape & Reel (TR) 399-5082-1-ND - Cut Tape (CT) 399-5082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499X336K035ATE600 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499X336K035ATE600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.71000 | $41.71 |
10 | $30.18400 | $301.84 |
50 | $25.59860 | $1,279.93 |
100 | $24.17980 | $2,417.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.77852 | $10,889.26 |
1,000 | $21.03469 | $21,034.69 |
1,500 | $20.66205 | $30,993.08 |
2,500 | $20.24898 | $50,622.45 |
3,500 | $20.00732 | $70,025.62 |