T499X226M035AGE700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.84645
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.56010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.84024
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499X226M035AGE700

DigiKey Part Number
399-T499X226M035AGE700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499X226M035AGE700
Description
CAP TANT SMD 175C AUTO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T499X226M035AGE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive, High Temperature
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.84960$9,924.80
Manufacturers Standard Package