
T499D686K010ATE800 | |
|---|---|
DigiKey Part Number | 399-5022-2-ND - Tape & Reel (TR) 399-5022-1-ND - Cut Tape (CT) 399-5022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D686K010ATE800 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D686K010ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $10.23900 | $102.39 |
| 50 | $8.25480 | $412.74 |
| 100 | $7.64210 | $764.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.60562 | $3,302.81 |
| 1,000 | $6.28482 | $6,284.82 |
| 1,500 | $6.12421 | $9,186.31 |
| 2,500 | $5.94614 | $14,865.35 |
| 3,500 | $5.84200 | $20,447.00 |
| 5,000 | $5.74185 | $28,709.25 |
| 6,000 | $5.69439 | $34,166.34 |
| 12,000 | $5.53451 | $66,414.12 |
| 12,500 | $5.52602 | $69,075.25 |

