
T499C225K035ATE3K5 | |
---|---|
DigiKey Part Number | 399-5075-2-ND - Tape & Reel (TR) 399-5075-1-ND - Cut Tape (CT) 399-5075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C225K035ATE3K5 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C225K035ATE3K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.27500 | $72.75 |
50 | $5.76240 | $288.12 |
100 | $5.29530 | $529.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.50668 | $2,253.34 |
1,000 | $4.26258 | $4,262.58 |
1,500 | $4.14037 | $6,210.55 |
2,500 | $4.00486 | $10,012.15 |
3,500 | $3.92568 | $13,739.88 |
5,000 | $3.84950 | $19,247.50 |
6,000 | $3.81338 | $22,880.28 |
12,000 | $3.69178 | $44,301.36 |
12,500 | $3.68532 | $46,066.50 |