Upgrade
Upgrade
Upgrade
Similar

T499C156K006ATE1K8 | |
|---|---|
DigiKey Part Number | 399-4995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499C156K006ATE1K8 |
Description | CAP TANT 15UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C156K006ATE1K8 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C156K006AT | KEMET | 0 | T491C156K006AT-ND | $1.45033 | Upgrade |
| T499C156K010ATE1K8 | KEMET | 0 | 399-5016-2-ND | $4.51246 | Upgrade |
| T499C156K016ATE1K8 | KEMET | 0 | 399-5036-2-ND | $4.51246 | Upgrade |
| T491C156M006AT | KEMET | 0 | T491C156M006AT-ND | $1.41328 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.51246 | $2,256.23 |



