
T499B475K020ATE3K5 | |
|---|---|
DigiKey Part Number | 399-5046-2-ND - Tape & Reel (TR) 399-5046-1-ND - Cut Tape (CT) 399-5046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B475K020ATE3K5 |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B475K020ATE3K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 20 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.48900 | $44.89 |
| 50 | $3.46280 | $173.14 |
| 100 | $3.14470 | $314.47 |
| 500 | $2.60950 | $1,304.75 |
| 1,000 | $2.44401 | $2,444.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.30778 | $4,615.56 |
| 4,000 | $2.19564 | $8,782.56 |
| 6,000 | $2.13947 | $12,836.82 |
| 10,000 | $2.07722 | $20,772.20 |
| 14,000 | $2.04082 | $28,571.48 |
| 20,000 | $2.00579 | $40,115.80 |

