
T499B226K010ATE3K0 | |
---|---|
DigiKey Part Number | 399-5017-2-ND - Tape & Reel (TR) 399-5017-1-ND - Cut Tape (CT) 399-5017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B226K010ATE3K0 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B226K010ATE3K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.43700 | $64.37 |
50 | $5.06620 | $253.31 |
100 | $4.64330 | $464.33 |
500 | $3.92896 | $1,964.48 |
1,000 | $3.70792 | $3,707.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.52605 | $7,052.10 |
4,000 | $3.37630 | $13,505.20 |
6,000 | $3.30127 | $19,807.62 |
10,000 | $3.21813 | $32,181.30 |
14,000 | $3.16951 | $44,373.14 |
20,000 | $3.12273 | $62,454.60 |
24,000 | $3.10055 | $74,413.20 |