Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499B106K010ATE3K5

DigiKey Part Number
399-5013-2-ND - Tape & Reel (TR)
399-5013-1-ND - Cut Tape (CT)
399-5013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499B106K010ATE3K5
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499B106K010ATE3K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.31100$43.11
50$3.32540$166.27
100$3.02000$302.00
500$2.50600$1,253.00
1,000$2.34695$2,346.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.21619$4,432.38
4,000$2.10850$8,434.00
6,000$2.05454$12,327.24
10,000$1.99477$19,947.70
14,000$1.95982$27,437.48
20,000$1.92619$38,523.80
24,000$1.91025$45,846.00
Manufacturers Standard Package