
T498X227K010ATE500 | |
|---|---|
DigiKey Part Number | 399-4759-2-ND - Tape & Reel (TR) 399-4759-1-ND - Cut Tape (CT) 399-4759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498X227K010ATE500 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498X227K010ATE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 10 | $26.04600 | $260.46 |
| 50 | $21.90540 | $1,095.27 |
| 100 | $20.62530 | $2,062.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.45826 | $9,229.13 |
| 1,000 | $17.78713 | $17,787.13 |
| 1,500 | $17.45073 | $26,176.10 |
| 2,500 | $17.07793 | $42,694.82 |
| 3,500 | $16.85992 | $59,009.72 |

