
T498D476K016ATE600 | |
---|---|
DigiKey Part Number | 399-18108-2-ND - Tape & Reel (TR) 399-18108-1-ND - Cut Tape (CT) 399-18108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D476K016ATE600 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498D476K016ATE600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $8.62200 | $86.22 |
50 | $6.88580 | $344.29 |
100 | $6.35040 | $635.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.44636 | $2,723.18 |
1,000 | $5.16653 | $5,166.53 |
1,500 | $5.02633 | $7,539.49 |
2,500 | $4.87103 | $12,177.58 |
3,500 | $4.78021 | $16,730.74 |
5,000 | $4.69287 | $23,464.35 |
6,000 | $4.65145 | $27,908.70 |
12,000 | $4.51201 | $54,144.12 |
12,500 | $4.50462 | $56,307.75 |