
T498D106K035ATE700 | |
|---|---|
DigiKey Part Number | 399-4768-2-ND - Tape & Reel (TR) 399-4768-1-ND - Cut Tape (CT) 399-4768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D106K035ATE700 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498D106K035ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.97800 | $89.78 |
| 50 | $7.17080 | $358.54 |
| 100 | $6.61340 | $661.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.67136 | $2,835.68 |
| 1,000 | $5.37999 | $5,379.99 |
| 1,500 | $5.23408 | $7,851.12 |
| 2,500 | $5.07237 | $12,680.93 |
| 3,500 | $4.97779 | $17,422.26 |
| 5,000 | $4.88683 | $24,434.15 |

