
T498C476K016ATE800 | |
|---|---|
DigiKey Part Number | 399-T498C476K016ATE800TR-ND - Tape & Reel (TR) 399-T498C476K016ATE800CT-ND - Cut Tape (CT) 399-T498C476K016ATE800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498C476K016ATE800 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498C476K016ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.91800 | $69.18 |
| 50 | $5.46780 | $273.39 |
| 100 | $5.02070 | $502.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.26380 | $2,131.90 |
| 1,000 | $4.02981 | $4,029.81 |
| 1,500 | $3.91260 | $5,868.90 |
| 2,500 | $3.78267 | $9,456.67 |
| 3,500 | $3.70671 | $12,973.49 |
| 5,000 | $3.63363 | $18,168.15 |
| 6,000 | $3.59900 | $21,594.00 |
| 12,000 | $3.48239 | $41,788.68 |
| 12,500 | $3.47623 | $43,452.88 |


