
T498C476K016ATE800 | |
|---|---|
DigiKey Part Number | 399-T498C476K016ATE800TR-ND - Tape & Reel (TR) 399-T498C476K016ATE800CT-ND - Cut Tape (CT) 399-T498C476K016ATE800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498C476K016ATE800 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498C476K016ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.25100 | $72.51 |
| 50 | $5.73040 | $286.52 |
| 100 | $5.26180 | $526.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.46872 | $2,234.36 |
| 1,000 | $4.22338 | $4,223.38 |
| 1,500 | $4.10050 | $6,150.75 |
| 2,500 | $3.96434 | $9,910.85 |
| 3,500 | $3.88475 | $13,596.62 |
| 5,000 | $3.80818 | $19,040.90 |


