
T498C476K016ATE500 | |
---|---|
DigiKey Part Number | 399-18107-2-ND - Tape & Reel (TR) 399-18107-1-ND - Cut Tape (CT) 399-18107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498C476K016ATE500 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498C476K016ATE500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $6.98100 | $69.81 |
50 | $5.51700 | $275.85 |
100 | $5.06600 | $506.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.30220 | $2,151.10 |
1,000 | $4.06611 | $4,066.11 |
1,500 | $3.94785 | $5,921.77 |
2,500 | $3.81675 | $9,541.88 |
3,500 | $3.74010 | $13,090.35 |
5,000 | $3.66637 | $18,331.85 |
6,000 | $3.63142 | $21,788.52 |
12,000 | $3.51377 | $42,165.24 |
12,500 | $3.50754 | $43,844.25 |