
T495X226K025AHE225 | |
---|---|
DigiKey Part Number | 399-T495X226K025AHE225TR-ND - Tape & Reel (TR) 399-T495X226K025AHE225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495X226K025AHE225 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K025AHE225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.61000 | $51.61 |
10 | $37.97400 | $379.74 |
50 | $32.51800 | $1,625.90 |
100 | $30.83050 | $3,083.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.97398 | $13,986.99 |
1,000 | $27.08880 | $27,088.80 |
1,500 | $26.64550 | $39,968.25 |
2,500 | $26.15372 | $65,384.30 |