
T498B106K016ATE2K8 | |
|---|---|
DigiKey Part Number | 399-4761-2-ND - Tape & Reel (TR) 399-4761-1-ND - Cut Tape (CT) 399-4761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B106K016ATE2K8 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B106K016ATE2K8 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.10300 | $41.03 |
| 50 | $3.15040 | $157.52 |
| 100 | $2.85530 | $285.53 |
| 500 | $2.35874 | $1,179.37 |
| 1,000 | $2.20509 | $2,205.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.07869 | $4,157.38 |
| 4,000 | $1.97464 | $7,898.56 |
| 6,000 | $1.92253 | $11,535.18 |
| 10,000 | $1.86477 | $18,647.70 |
| 14,000 | $1.83099 | $25,633.86 |
| 20,000 | $1.79851 | $35,970.20 |

