10 µF Molded Tantalum Capacitors 6 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498B106K006ATE2K1

DigiKey Part Number
399-T498B106K006ATE2K1TR-ND - Tape & Reel (TR)
399-T498B106K006ATE2K1CT-ND - Cut Tape (CT)
399-T498B106K006ATE2K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498B106K006ATE2K1
Description
CAP TANT 10UF 10% 6V 1411
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498B106K006ATE2K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.79000$37.90
50$2.89240$144.62
100$2.61770$261.77
500$2.15304$1,076.52
1,000$2.00950$2,009.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.89140$3,782.80
4,000$1.79418$7,176.72
6,000$1.74547$10,472.82
10,000$1.69151$16,915.10
14,000$1.65994$23,239.16
20,000$1.62959$32,591.80
Manufacturers Standard Package