68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X686K010ATE900

DigiKey Part Number
399-3987-2-ND - Tape & Reel (TR)
399-3987-1-ND - Cut Tape (CT)
399-3987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X686K010ATE900
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X686K010ATE900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.41684$9,208.42
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$31.74000$31.74
10$27.33100$273.31
50$24.80180$1,240.09
100$20.47780$2,047.78
* All Digi-Reel orders will add a $55.00 reeling fee.