
T496X475K050ATE1K5 | |
---|---|
DigiKey Part Number | 399-3981-2-ND - Tape & Reel (TR) 399-3981-1-ND - Cut Tape (CT) 399-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X475K050ATE1K5 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496X475K050ATE1K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.83000 | $47.83 |
10 | $34.98600 | $349.86 |
50 | $29.86080 | $1,493.04 |
100 | $28.27360 | $2,827.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.58704 | $12,793.52 |
1,000 | $24.75478 | $24,754.78 |
1,500 | $24.33775 | $36,506.62 |
2,500 | $23.87547 | $59,688.68 |