
T496D226K025ATE800 | |
|---|---|
DigiKey Part Number | 399-3950-2-ND - Tape & Reel (TR) 399-3950-1-ND - Cut Tape (CT) 399-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D226K025ATE800 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496D226K025ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $16.89500 | $168.95 |
| 50 | $13.92720 | $696.36 |
| 100 | $13.00970 | $1,300.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.45732 | $5,728.66 |
| 1,000 | $10.97677 | $10,976.77 |
| 1,500 | $10.73607 | $16,104.10 |
| 2,500 | $10.46913 | $26,172.83 |
| 3,500 | $10.31310 | $36,095.85 |
| 5,000 | $10.16291 | $50,814.55 |

