
T496D107K010BH61107505 | |
---|---|
DigiKey Part Number | 399-9636-2-ND - Tape & Reel (TR) 399-9636-1-ND - Cut Tape (CT) 399-9636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D107K010BH61107505 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496D107K010BH61107505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | Fail Safe with Built-in Fuse, High Reliability | |
Failure Rate | B (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.76000 | $134.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $77.59038 | $38,795.19 |