
T496C226K010ATE2K0 | |
|---|---|
DigiKey Part Number | 399-3935-2-ND - Tape & Reel (TR) 399-3935-1-ND - Cut Tape (CT) 399-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C226K010ATE2K0 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C226K010ATE2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 10 | $17.48700 | $174.87 |
| 50 | $14.43860 | $721.93 |
| 100 | $13.49640 | $1,349.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.90194 | $5,950.97 |
| 1,000 | $11.40832 | $11,408.32 |
| 1,500 | $11.16101 | $16,741.51 |
| 2,500 | $10.88688 | $27,217.20 |
| 3,500 | $10.72657 | $37,543.00 |
| 5,000 | $10.57229 | $52,861.45 |

