T496C106K025AHE600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.36650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.12678
Datasheet

Parametric Equivalent


KEMET
In Stock: 233
Unit Price: $12.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.46680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.46680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.46680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.38200
Datasheet
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496C106K025AHE600

DigiKey Part Number
399-T496C106K025AHE600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496C106K025AHE600
Description
CAP TANT SMD FUSED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T496C106K025AHE600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
25 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T489C106K025ATE600KEMET0399-T489C106K025ATE600TR-ND$5.36650Parametric Equivalent
T494C106K025AGKEMET0399-T494C106K025AGTR-ND$8.12678Parametric Equivalent
T494C106K025AHKEMET233399-T494C106K025AHCT-ND$12.25000Parametric Equivalent
T494C106K025AT2478KEMET0399-T494C106K025AT2478TR-ND$5.46680Parametric Equivalent
T494C106K025AT24787622KEMET0399-T494C106K025AT24787622TR-ND$5.46680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.42766$5,213.83
Manufacturers Standard Package