Parametric Equivalent
Parametric Equivalent

T496C106K020ATE2K07280 | |
|---|---|
DigiKey Part Number | 399-T496C106K020ATE2K07280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C106K020ATE2K07280 |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496C106K020ATE2K07280 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 20 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496C106K020AHE2K0 | KEMET | 0 | 399-T496C106K020AHE2K0TR-ND | $9.97400 | Parametric Equivalent |
| T496C106K020ATE2K0 | KEMET | 0 | T496C106K020ATE2K0-ND | $8.09522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.35633 | $25,068.99 |



