
T496B475M016ATE3K5 | |
---|---|
DigiKey Part Number | 399-3922-2-ND - Tape & Reel (TR) 399-3922-1-ND - Cut Tape (CT) 399-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B475M016ATE3K5 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B475M016ATE3K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.05500 | $80.55 |
50 | $6.41280 | $320.64 |
100 | $5.90540 | $590.54 |
500 | $5.04944 | $2,524.72 |
1,000 | $4.78439 | $4,784.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.56626 | $9,132.52 |
4,000 | $4.38669 | $17,546.76 |
6,000 | $4.29671 | $25,780.26 |
10,000 | $4.19695 | $41,969.50 |
14,000 | $4.13861 | $57,940.54 |
20,000 | $4.08249 | $81,649.80 |