
T495X686M025ATE200 | |
|---|---|
DigiKey Part Number | 399-10314-2-ND - Tape & Reel (TR) 399-10314-1-ND - Cut Tape (CT) 399-10314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686M025ATE200 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686M025ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.26400 | $142.64 |
| 50 | $11.66300 | $583.15 |
| 100 | $10.85900 | $1,085.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.49880 | $4,749.40 |
| 1,000 | $9.07785 | $9,077.85 |
| 1,500 | $8.86694 | $13,300.41 |
| 2,500 | $8.63317 | $21,582.92 |
| 3,500 | $8.49650 | $29,737.75 |
| 5,000 | $8.36498 | $41,824.90 |

