68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X686K025ATE150

DigiKey Part Number
399-4706-2-ND - Tape & Reel (TR)
399-4706-1-ND - Cut Tape (CT)
399-4706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X686K025ATE150
Description
CAP TANT 68UF 10% 25V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X686K025ATE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.02000$23.02
10$15.92500$159.25
50$13.09020$654.51
100$12.21390$1,221.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.73186$5,365.93
1,000$10.27293$10,272.93
1,500$10.04311$15,064.67
2,500$9.78822$24,470.55
3,500$9.63921$33,737.24
5,000$9.49583$47,479.15
Manufacturers Standard Package