
T495X686K025ATE125 | |
|---|---|
DigiKey Part Number | 399-4707-2-ND - Tape & Reel (TR) 399-4707-1-ND - Cut Tape (CT) 399-4707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686K025ATE125 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K025ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $19.80600 | $198.06 |
| 50 | $16.44620 | $822.31 |
| 100 | $15.40870 | $1,540.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.65328 | $6,826.64 |
| 1,000 | $13.10959 | $13,109.59 |
| 1,500 | $12.83721 | $19,255.82 |
| 2,500 | $12.53529 | $31,338.22 |
| 3,500 | $12.35879 | $43,255.76 |
| 5,000 | $12.18887 | $60,944.35 |

