
T495X477M006ATE065 | |
|---|---|
DigiKey Part Number | 399-10421-2-ND - Tape & Reel (TR) 399-10421-1-ND - Cut Tape (CT) 399-10421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477M006ATE065 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M006ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.43000 | $26.43 |
| 10 | $18.52000 | $185.20 |
| 50 | $15.36580 | $768.29 |
| 100 | $14.39080 | $1,439.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.74112 | $6,370.56 |
| 1,000 | $12.23049 | $12,230.49 |
| 1,500 | $11.97456 | $17,961.84 |
| 2,500 | $11.69094 | $29,227.35 |
| 3,500 | $11.52509 | $40,337.82 |
| 5,000 | $11.36554 | $56,827.70 |
| 6,000 | $11.28987 | $67,739.22 |

