
T495X477M006ATE050 | |
|---|---|
DigiKey Part Number | 399-10402-2-ND - Tape & Reel (TR) 399-10402-1-ND - Cut Tape (CT) 399-10402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477M006ATE050 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M006ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.84000 | $29.84 |
| 10 | $20.99800 | $209.98 |
| 50 | $17.48380 | $874.19 |
| 100 | $16.39780 | $1,639.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.56110 | $7,280.55 |
| 1,000 | $13.99234 | $13,992.34 |
| 1,500 | $13.70738 | $20,561.07 |
| 2,500 | $13.39144 | $33,478.60 |
| 3,500 | $13.20674 | $46,223.59 |
| 5,000 | $13.02901 | $65,145.05 |

