
T495X477M006ATE030 | |
|---|---|
DigiKey Part Number | 399-18866-2-ND - Tape & Reel (TR) 399-18866-1-ND - Cut Tape (CT) 399-18866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477M006ATE030 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M006ATE030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $24.11400 | $241.14 |
| 50 | $20.21000 | $1,010.50 |
| 100 | $19.00240 | $1,900.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.95964 | $8,479.82 |
| 1,000 | $16.32683 | $16,326.83 |
| 1,500 | $16.00983 | $24,014.75 |
| 2,500 | $15.65847 | $39,146.17 |
| 3,500 | $15.45292 | $54,085.22 |
| 5,000 | $15.25516 | $76,275.80 |

