T495X477K010ATE1004862 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $28.15904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $28.94684
Datasheet

Parametric Equivalent


KEMET
In Stock: 188
Unit Price: $50.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.97323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $41.31510
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.44426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.15888
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.96114
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.55027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.41216
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $33.75120
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 298
Unit Price: $65.77800
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.69581
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477K010ATE1004862

DigiKey Part Number
399-T495X477K010ATE1004862TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X477K010ATE1004862
Description
470.UF 10.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.85798$4,928.99
Manufacturers Standard Package