
T495X476M025ATE200 | |
|---|---|
DigiKey Part Number | 399-3906-2-ND - Tape & Reel (TR) 399-3906-1-ND - Cut Tape (CT) 399-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476M025ATE200 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M025ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $15.30800 | $153.08 |
| 50 | $12.56080 | $628.04 |
| 100 | $11.71070 | $1,171.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.27310 | $5,136.55 |
| 1,000 | $9.82823 | $9,828.23 |
| 1,500 | $9.60523 | $14,407.85 |
| 2,500 | $9.35814 | $23,395.35 |
| 3,500 | $9.21365 | $32,247.77 |
| 5,000 | $9.07466 | $45,373.30 |

