Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X476M020ATE1507627 | |
|---|---|
DigiKey Part Number | 399-T495X476M020ATE1507627TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X476M020ATE1507627 |
Description | 47.0UF 20.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 20 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476M020AHE150 | KEMET | 0 | 399-T495X476M020AHE150TR-ND | $22.21384 | Parametric Equivalent |
| T495X476M020AT4153 | KEMET | 0 | 399-T495X476M020AT4153TR-ND | $9.78096 | Parametric Equivalent |
| T495X476M020ATE1504153 | KEMET | 0 | 399-T495X476M020ATE1504153TR-ND | $11.55680 | Parametric Equivalent |
| T495X476M020ATE1507622 | KEMET | 0 | 399-T495X476M020ATE1507622TR-ND | $11.55680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.55680 | $5,778.40 |



