
T495X476K025ATE100 | |
|---|---|
DigiKey Part Number | 399-5204-2-ND - Tape & Reel (TR) 399-5204-1-ND - Cut Tape (CT) 399-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K025ATE100 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K025ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $18.57200 | $185.72 |
| 50 | $15.37580 | $768.79 |
| 100 | $14.38930 | $1,438.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.22964 | $6,114.82 |
| 1,000 | $11.73224 | $11,732.24 |
| 1,500 | $11.48308 | $17,224.62 |
| 2,500 | $11.46222 | $28,655.55 |

