T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X337K006ATE100

DigiKey Part Number
399-3902-2-ND - Tape & Reel (TR)
399-3902-1-ND - Cut Tape (CT)
399-3902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X337K006ATE100
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X337K006ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.57000$23.57
10$16.34000$163.40
50$13.47100$673.55
100$12.58580$1,258.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.42410$4,712.05
1,000$9.02964$9,029.64
1,500$8.88019$13,320.29
Manufacturers Standard Package