
T495X337K006ATE065 | |
|---|---|
DigiKey Part Number | 399-T495X337K006ATE065TR-ND - Tape & Reel (TR) 399-T495X337K006ATE065CT-ND - Cut Tape (CT) 399-T495X337K006ATE065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K006ATE065 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K006ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $18.63000 | $186.30 |
| 50 | $15.42840 | $771.42 |
| 100 | $14.43860 | $1,443.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.76372 | $6,381.86 |
| 1,000 | $12.24518 | $12,245.18 |
| 1,500 | $11.98536 | $17,978.04 |
| 2,500 | $11.69742 | $29,243.55 |
| 3,500 | $11.52901 | $40,351.53 |
| 5,000 | $11.36698 | $56,834.90 |

