
T495X336K025AHE175 | |
---|---|
DigiKey Part Number | 399-8535-2-ND - Tape & Reel (TR) 399-8535-1-ND - Cut Tape (CT) 399-8535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K025AHE175 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K025AHE175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.48000 | $51.48 |
10 | $37.87700 | $378.77 |
50 | $32.43500 | $1,621.75 |
100 | $30.75180 | $3,075.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.90262 | $13,951.31 |
1,000 | $27.01969 | $27,019.69 |
1,500 | $26.57753 | $39,866.29 |
2,500 | $26.08700 | $65,217.50 |