
T495X227M010ATE070 | |
---|---|
DigiKey Part Number | 399-T495X227M010ATE070TR-ND - Tape & Reel (TR) 399-T495X227M010ATE070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495X227M010ATE070 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X227M010ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $17.93800 | $179.38 |
50 | $14.85380 | $742.69 |
100 | $13.90060 | $1,390.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.28840 | $6,144.20 |
1,000 | $11.78929 | $11,789.29 |
1,500 | $11.53913 | $17,308.69 |
2,500 | $11.26190 | $28,154.75 |
3,500 | $11.09975 | $38,849.12 |
5,000 | $10.94377 | $54,718.85 |
6,000 | $10.86988 | $65,219.28 |