
T495X227M010ATE045 | |
---|---|
DigiKey Part Number | 399-T495X227M010ATE045TR-ND - Tape & Reel (TR) 399-T495X227M010ATE045CT-ND - Cut Tape (CT) 399-T495X227M010ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227M010ATE045 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X227M010ATE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $20.99200 | $209.92 |
50 | $17.51120 | $875.56 |
100 | $16.43520 | $1,643.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.61444 | $7,307.22 |
1,000 | $14.05062 | $14,050.62 |
1,500 | $13.76813 | $20,652.19 |
2,500 | $13.45497 | $33,637.42 |
3,500 | $13.27196 | $46,451.86 |
5,000 | $13.09576 | $65,478.80 |
6,000 | $13.01231 | $78,073.86 |